Add To Favorites
Product Overview
Digi-Key Part Number 1664-1434-1-ND
Quantity Available 11,750
Can ship immediately
Manufacturer

Manufacturer Part Number

XXCGGINANF-18.432000

Description CRYSTAL 18.432MHZ 10PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18.432MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Taitien
Series XX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 1664-1434-1

14:28:47 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59200 $5.92
50 0.55340 $27.67
100 0.48910 $48.91
500 0.46332 $231.66
1,000 0.38610 $386.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1434-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.44460
  • Digi-Reel® ? : 1664-1434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback