Add To Favorites
X3LEELNANF-26.000000 26MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02500 $10.25
50 0.95780 $47.89
100 0.84650 $84.65
500 0.80190 $400.95
1,000 0.66825 $668.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1418-1-ND
Copy   1664-1418-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

X3LEELNANF-26.000000

Copy   X3LEELNANF-26.000000
Description CRYSTAL 26MHZ 6PF SMD
Copy   CRYSTAL 26MHZ 6PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead

Copy   26MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Documents & Media
Datasheets X3 Series Datasheet
Crystal Part Number Guide
Featured Product Miniature SMD Crystals
Online Catalog X3 Series
Product Attributes Select All
Categories
Manufacturer Taitien
Series X3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1418-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1418-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.58725
  • Digi-Reel® ? : 1664-1418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

13:49:11 12/9/2018