Add To Favorites
VWEUPLJANF-38.400000 38.4MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.30900 $33.09
50 3.14340 $157.17
100 2.81250 $281.25
500 2.64704 $1,323.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1381-1-ND
Copy   1664-1381-1-ND
Quantity Available 4,966
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VWEUPLJANF-38.400000

Copy   VWEUPLJANF-38.400000
Description OSC VCXO 38.4MHZ 3.3V CMOS SMD
Copy   OSC VCXO 38.4MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

38.4MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   38.4MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series VW
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 38.4MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1381-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1381-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.85760
  • Digi-Reel® ? : 1664-1381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,966 - Immediate
  • Unit Price: Digi-Reel®

19:14:02 10/20/2018