Add To Favorites
VTEUBLJANF-31.250000 31.25MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.25600 $32.56
50 3.09320 $154.66
100 2.76760 $276.76
500 2.60480 $1,302.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1332-1-ND
Copy   1664-1332-1-ND
Quantity Available 190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VTEUBLJANF-31.250000

Copy   VTEUBLJANF-31.250000
Description XTAL OSC VCXO 31.2500MHZ CMOS
Copy   XTAL OSC VCXO 31.2500MHZ CMOS
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

31.25MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   31.25MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets VT CMOS Series Datasheet
Oscillator VCXO Part Number Guide
Featured Product VT Type VCXOs
Online Catalog VT Series
Product Attributes Select All
Categories
Manufacturer Taitien
Series VT
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 31.25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1332-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1332-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 0
  • Unit Price: $2.96000
  • Digi-Reel® ? : 1664-1332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
  • Unit Price: Digi-Reel®

14:37:08 1/17/2019