Add To Favorites
VTEUALJANF-30.720000 30.72MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number 1664-1336-1-ND
Copy   1664-1336-1-ND
Quantity Available 111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VTEUALJANF-30.720000

Copy   VTEUALJANF-30.720000
Description OSC VCXO 30.72MHZ 3.3V CMOS SMD
Copy   OSC VCXO 30.72MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

30.72MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   30.72MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets VT CMOS Series Datasheet
Oscillator VCXO Part Number Guide
Featured Product VT Type VCXOs
Online Catalog VT Series
Product Attributes Select All
Categories
Manufacturer Taitien
Series VT
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 30.72MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1336-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.49500 $24.95
50 2.37600 $118.80
100 2.07900 $207.90
500 2.01960 $1,009.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1336-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 0
  • Unit Price: $2.16000
  • Digi-Reel® ? : 1664-1336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 111 - Immediate
  • Unit Price: Digi-Reel®

18:44:27 9/18/2018