Add To Favorites
Product Overview
Digi-Key Part Number 1664-1335-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

VTEUALJANF-153.600000

Description OSC VCXO 153.6MHZ 3.3V CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

153.6MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Taitien
Series VT
Packaging ? Cut Strip
Part Status Active
Type VCXO
Frequency 153.6MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm (min)
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1664-1335

13:03:47 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.54000 $13.54
10 12.66700 $126.67
50 12.23040 $611.52
100 11.79360 $1,179.36
500 11.61888 $5,809.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback