Add To Favorites
TYKTACSANF-16.368000 16.368MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.25600 $32.56
50 3.09320 $154.66
100 2.76760 $276.76
500 2.60480 $1,302.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1318-1-ND
Copy   1664-1318-1-ND
Quantity Available 104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TYKTACSANF-16.368000

Copy   TYKTACSANF-16.368000
Description XTAL OSC TCXO 16.3680MHZ SNWV
Copy   XTAL OSC TCXO 16.3680MHZ SNWV
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16.368MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Copy   16.368MHz TCXO Clipped Sine Wave Oscillator 1.8V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series TY
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 16.368MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±500ppb
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1317-1
1664-1317-1-ND
1664-1318-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1318-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.51600
  • Digi-Reel® ? : 1664-1318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: Digi-Reel®

22:00:58 1/16/2019