Add To Favorites
TYJADCSANF-16.367667 16.367667MHz VCTCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.84600 $28.46
50 2.71040 $135.52
100 2.37160 $237.16
500 2.30384 $1,151.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1312-1-ND
Copy   1664-1312-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TYJADCSANF-16.367667

Copy   TYJADCSANF-16.367667
Description OSC VCTCXO 16.367667MHZ 2.5V CSW
Copy   OSC VCTCXO 16.367667MHZ 2.5V CSW
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16.367667MHz VCTCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead

Copy   16.367667MHz VCTCXO Clipped Sine Wave Oscillator 2.5V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series TY
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 16.367667MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.5V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1312-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1312-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.09440
  • Digi-Reel® ? : 1664-1312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

15:50:46 10/17/2018