Add To Favorites
TYEAACSANF-38.400000 38.4MHz VCTCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.25600 $32.56
50 3.09320 $154.66
100 2.76760 $276.76
500 2.60480 $1,302.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1288-1-ND
Copy   1664-1288-1-ND
Quantity Available 1,321
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TYEAACSANF-38.400000

Copy   TYEAACSANF-38.400000
Description XTAL OSC VCTCXO 38.4000MHZ SNWV
Copy   XTAL OSC VCTCXO 38.4000MHZ SNWV
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

38.4MHz VCTCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V 4-SMD, No Lead

Copy   38.4MHz VCTCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series TY
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 38.4MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8 V ~ 3.3 V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 0900BL18B100E - Johanson Technology Inc. | 712-1023-1-ND DigiKey Electronics
  • 0900BL18B100E
  • Johanson Technology Inc.
  • BALUN 800MHZ-1GHZ 50/100 1206
  • Unit Price $0.54000
  • 712-1023-1-ND
  • 61303221121 - Wurth Electronics Inc. | 732-5307-ND DigiKey Electronics
  • 61303221121
  • Wurth Electronics Inc.
  • CONN HEADER VERT 32POS 2.54MM
  • Unit Price $1.64000
  • 732-5307-ND
  • ST3215SB32768E0HPWBB - Kyocera International Inc. Electronic Components | 1253-1335-1-ND DigiKey Electronics
  • ST3215SB32768E0HPWBB
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.7680KHZ 9PF SMD
  • Unit Price $0.66000
  • 1253-1335-1-ND
  • TLV70025QDDCRQ1 - Texas Instruments | 296-36764-1-ND DigiKey Electronics
  • TLV70025QDDCRQ1
  • Texas Instruments
  • IC REG LINEAR 2.5V 200MA SOT23-5
  • Unit Price $0.65000
  • 296-36764-1-ND
  • BLM15PX331SN1D - Murata Electronics North America | 490-11022-1-ND DigiKey Electronics
  • BLM15PX331SN1D
  • Murata Electronics North America
  • FERRITE BEAD 330 OHM 0402 1LN
  • Unit Price $0.15000
  • 490-11022-1-ND
Additional Resources
Standard Package ? 1
Other Names 1664-1288-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1288-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.51600
  • Digi-Reel® ? : 1664-1288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,321 - Immediate
  • Unit Price: Digi-Reel®

11:57:08 1/19/2019