Add To Favorites
TYEAACSANF-19.200000 19.2MHz VCTCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.25600 $32.56
50 3.09320 $154.66
100 2.76760 $276.76
500 2.60480 $1,302.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1287-1-ND
Copy   1664-1287-1-ND
Quantity Available 172
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TYEAACSANF-19.200000

Copy   TYEAACSANF-19.200000
Description XTAL OSC VCTCXO 19.2000MHZ SNWV
Copy   XTAL OSC VCTCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

19.2MHz VCTCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V 4-SMD, No Lead

Copy   19.2MHz VCTCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series TY
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 19.2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8 V ~ 3.3 V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CIS10P700AC - Samsung Electro-Mechanics | 1276-6352-1-ND DigiKey Electronics
  • CIS10P700AC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 70 OHM 0603 1LN
  • Unit Price $0.10000
  • 1276-6352-1-ND
  • PAM2310BECADJR - Diodes Incorporated | PAM2310BECADJRDICT-ND DigiKey Electronics
  • PAM2310BECADJR
  • Diodes Incorporated
  • IC REG BUCK ADJ 2A SYNC 8SOIC
  • Unit Price $0.56000
  • PAM2310BECADJRDICT-ND
  • GSB443133HR - Amphenol ICC (Commercial Products) | GSB443133HRCT-ND DigiKey Electronics
  • GSB443133HR
  • Amphenol ICC (Commercial Products)
  • CONN RCPT USB3.1 MICRO B SMD R/A
  • Unit Price $1.39000
  • GSB443133HRCT-ND
  • IX4427MTR - IXYS Integrated Circuits Division | CLA4151CT-ND DigiKey Electronics
  • IX4427MTR
  • IXYS Integrated Circuits Division
  • IC MOSFET DVR NONINV 1.5A 8-DFN
  • Unit Price $1.05000
  • CLA4151CT-ND
  • ATECC508A-MAHDA-T - Microchip Technology | ATECC508A-MAHDA-TCT-ND DigiKey Electronics
  • ATECC508A-MAHDA-T
  • Microchip Technology
  • IC AUTHENTICATION CHIP 8UDFN
  • Unit Price $0.72000
  • ATECC508A-MAHDA-TCT-ND
Additional Resources
Standard Package ? 1
Other Names 1664-1287-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1287-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.51600
  • Digi-Reel® ? : 1664-1287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 172 - Immediate
  • Unit Price: Digi-Reel®

05:33:48 1/20/2019