Add To Favorites
TXKADCSANF-19.680000 19.68MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.40200 $24.02
50 2.28800 $114.40
100 2.00200 $200.20
500 1.94480 $972.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1283-1-ND
Copy   1664-1283-1-ND
Quantity Available 195
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TXKADCSANF-19.680000

Copy   TXKADCSANF-19.680000
Description XTAL OSC VCTCXO 19.6800MHZ SNWV
Copy   XTAL OSC VCTCXO 19.6800MHZ SNWV
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

19.68MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Copy   19.68MHz VCTCXO Clipped Sine Wave Oscillator 1.8V  4-SMD, No Lead
Documents & Media
Datasheets TX Series Datasheet
Oscillator TCXO Part Number Guide
HTML Datasheet TX Series Datasheet
Online Catalog TX Series
Product Attributes Select All
Categories
Manufacturer Taitien
Series TX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 19.68MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1283-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1283-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.76800
  • Digi-Reel® ? : 1664-1283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: Digi-Reel®

03:17:36 12/13/2018