Add To Favorites
TXETCLSANF-25.000000 25MHz TCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V 4-SMD, No Lead
Product Overview
Digi-Key Part Number 1664-1273-1-ND
Copy   1664-1273-1-ND
Quantity Available 1,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TXETCLSANF-25.000000

Copy   TXETCLSANF-25.000000
Description OSC TCXO 25.0000MHZ CLP SW SMD
Copy   OSC TCXO 25.0000MHZ CLP SW SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

25MHz TCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V 4-SMD, No Lead

Copy   25MHz TCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series TX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 25MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8 V ~ 3.3 V
Frequency Stability ±2ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1734709-5 - TE Connectivity AMP Connectors | A99958CT-ND DigiKey Electronics
  • 1734709-5
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 5POS 1MM SMD
  • Unit Price $1.33000
  • A99958CT-ND
  • TXS0108ERGYR - Texas Instruments | 296-24806-1-ND DigiKey Electronics
  • TXS0108ERGYR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20VQFN
  • Unit Price $1.82000
  • 296-24806-1-ND
  • NC7WV04P6X - ON Semiconductor | NC7WV04P6XCT-ND DigiKey Electronics
  • NC7WV04P6X
  • ON Semiconductor
  • IC INVERTER 2CH 2-INP SC70-6
  • Unit Price $0.40000
  • NC7WV04P6XCT-ND
Additional Resources
Standard Package ? 1
Other Names 1664-1273-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.40200 $24.02
50 2.28800 $114.40
100 2.00200 $200.20
500 1.94480 $972.40
1,000 1.65880 $1,658.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1273-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.76800
  • Digi-Reel® ? : 1664-1273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,020 - Immediate
  • Unit Price: Digi-Reel®

02:39:58 9/25/2018