Add To Favorites
TXETBLSANF-40.000000 40MHz TCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.32300 $23.23
50 2.21240 $110.62
100 1.93580 $193.58
500 1.88048 $940.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1270-1-ND
Copy   1664-1270-1-ND
Quantity Available 4,954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TXETBLSANF-40.000000

Copy   TXETBLSANF-40.000000
Description XTAL OSC TCXO 40.0000MHZ SNWV
Copy   XTAL OSC TCXO 40.0000MHZ SNWV
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40MHz TCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V 4-SMD, No Lead

Copy   40MHz TCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series TX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 40MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8 V ~ 3.3 V
Frequency Stability ±1ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1664-1270-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1270-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.71496
  • Digi-Reel® ? : 1664-1270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,954 - Immediate
  • Unit Price: Digi-Reel®

17:07:17 1/16/2019