Add To Favorites
TXETALSANF-26.000000 26MHz TCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.51300 $25.13
50 2.39360 $119.68
100 2.09440 $209.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1264-1-ND
Copy   1664-1264-1-ND
Quantity Available 2,583
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TXETALSANF-26.000000

Copy   TXETALSANF-26.000000
Description XTAL OSC TCXO 26.0000MHZ SNWV
Copy   XTAL OSC TCXO 26.0000MHZ SNWV
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

26MHz TCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V 4-SMD, No Lead

Copy   26MHz TCXO Clipped Sine Wave Oscillator 2.8 V ~ 3.3 V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series TX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8 V ~ 3.3 V
Frequency Stability ±500ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • U.FL-R-SMT(10) - Hirose Electric Co Ltd | H9161CT-ND DigiKey Electronics
  • U.FL-R-SMT(10)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.31000
  • H9161CT-ND
  • DRV2605YZFR - Texas Instruments | 296-35547-1-ND DigiKey Electronics
  • DRV2605YZFR
  • Texas Instruments
  • IC ERM/LRA HAPTIC DRIVER 9DSBGA
  • Unit Price $2.94000
  • 296-35547-1-ND
Additional Resources
Standard Package ? 1
Other Names 1664-1264-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1264-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.84960
  • Digi-Reel® ? : 1664-1264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,583 - Immediate
  • Unit Price: Digi-Reel®

05:50:36 12/19/2018