Add To Favorites
OYJTGLJANF-25.000000 25MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number 1664-1139-1-ND
Copy   1664-1139-1-ND
Quantity Available 1,050
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OYJTGLJANF-25.000000

Copy   OYJTGLJANF-25.000000
Description OSC XO 25MHZ 2.5V CMOS SMD
Copy   OSC XO 25MHZ 2.5V CMOS SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series OY
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1139-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.65600 $16.56
50 1.61700 $80.85
100 1.38600 $138.60
500 1.34750 $673.75
1,000 1.13575 $1,135.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1139-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.22500
  • Digi-Reel® ? : 1664-1139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,050 - Immediate
  • Unit Price: Digi-Reel®

12:11:08 9/25/2018