Add To Favorites
OYEUDCJANF-49.152000 49.152MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 3.13600 $31.36
50 2.98660 $149.33
100 2.61320 $261.32
500 2.53852 $1,269.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1563-1-ND
Copy   1664-1563-1-ND
Quantity Available 626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OYEUDCJANF-49.152000

Copy   OYEUDCJANF-49.152000
Description XTAL OSC XO 49.1520MHZ CMOS SMD
Copy   XTAL OSC XO 49.1520MHZ CMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

49.152MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   49.152MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series OY
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 49.152MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1664-1563-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1563-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.30776
  • Digi-Reel® ? : 1664-1563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 626 - Immediate
  • Unit Price: Digi-Reel®

00:39:53 1/16/2019