Add To Favorites
OXKTDCJANF-12.000000 12MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.09200 $10.92
50 1.02040 $51.02
100 0.90180 $90.18
500 0.85438 $427.19
1,000 0.71198 $711.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1118-1-ND
Copy   1664-1118-1-ND
Quantity Available 2,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OXKTDCJANF-12.000000

Copy   OXKTDCJANF-12.000000
Description XTAL OSC XO 12.0000MHZ CMOS SMD
Copy   XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series OX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1118-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1118-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.77670
  • Digi-Reel® ? : 1664-1118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,895 - Immediate
  • Unit Price: Digi-Reel®

07:25:33 1/16/2019