Add To Favorites
OXJTGLKTNF-125.000000 125MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.22100 $32.21
50 3.05980 $152.99
100 2.73770 $273.77
500 2.57664 $1,288.32
1,000 2.25456 $2,254.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1117-1-ND
Copy   1664-1117-1-ND
Quantity Available 398
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OXJTGLKTNF-125.000000

Copy   OXJTGLKTNF-125.000000
Description XTAL OSC XO 125.0000MHZ CMOS SMD
Copy   XTAL OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

125MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead

Copy   125MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series OX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1117-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1117-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.48880
  • Digi-Reel® ? : 1664-1117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 398 - Immediate
  • Unit Price: Digi-Reel®

16:24:20 1/21/2019