Add To Favorites
OTETGLLTNF-161.132812 161.132812MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.47000 $5.47
10 5.18400 $51.84
50 4.89600 $244.80
100 4.60800 $460.80
500 4.46400 $2,232.00
1,000 3.83040 $3,830.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1073-ND
Copy   1664-1073-ND
Quantity Available 123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OTETGLLTNF-161.132812

Copy   OTETGLLTNF-161.132812
Description XTAL OSC XO 161.132812MHZ LVPECL
Copy   XTAL OSC XO 161.132812MHZ LVPECL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

161.132812MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   161.132812MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series OT
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 161.132812MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 100mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1664-1073

17:40:59 1/15/2019