Add To Favorites
OTETGCLANF-19.440000 19.44MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.47000 $5.47
10 5.18400 $51.84
50 4.89600 $244.80
100 4.60800 $460.80
500 4.46400 $2,232.00
1,000 3.83040 $3,830.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1066-ND
Copy   1664-1066-ND
Quantity Available 220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OTETGCLANF-19.440000

Copy   OTETGCLANF-19.440000
Description XTAL OSC XO 19.4400MHZ LVPECL
Copy   XTAL OSC XO 19.4400MHZ LVPECL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

19.44MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   19.44MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series OT
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 19.44MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 75mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1664-1066

02:30:48 1/19/2019