Add To Favorites
Product Overview
Digi-Key Part Number 1664-1043-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

OCETGLJTNF-106.250000

Description OSC XO 106.250MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

106.25MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Taitien
Series OC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 106.25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CB3LV-3I-106M2500 - CTS-Frequency Controls | CTX718LVCT-ND DigiKey Electronics
  • CB3LV-3I-106M2500
  • CTS-Frequency Controls
  • OSC XO 106.25MHZ HCMOS TTL SMD
  • Unit Price $3.09000
  • CTX718LVCT-ND
Additional Resources
Standard Package ? 1
Other Names 1664-1043-1

21:27:30 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.35600 $23.56
50 2.24400 $112.20
100 1.96350 $196.35
500 1.90740 $953.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1043-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.73400
  • Digi-Reel® ? : 1664-1043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback