Add To Favorites
RE-100H-200-20 Thermal Pad Black 200.00mm x 200.00mm Square Adhesive - One Side
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.20000 $115.20
10 108.00000 $1,080.00
25 100.80000 $2,520.00
50 97.20000 $4,860.00
100 93.60000 $9,360.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1880-1120-ND
Copy   1880-1120-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RE-100H-200-20

Copy   RE-100H-200-20
Description THERMAL INTERFACE PAD, GAP PAD,
Copy   THERMAL INTERFACE PAD, GAP PAD,
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Black 200.00mm x 200.00mm Square Adhesive - One Side

Copy   Thermal Pad Black 200.00mm x 200.00mm Square Adhesive - One Side
Documents & Media
Datasheets Thermal Conductive Gel Datasheet
Online Catalog aGEL™ RE Series
Product Attributes Select All
Categories
Manufacturer Taica North America Corporation
Series aGEL™ RE
Part Status Active
Usage -
Type Gel Pad, Sheet
Shape Square
Outline 200.00mm x 200.00mm
Thickness 0.0790" (2.007mm)
Material Silicone Gel
Adhesive Adhesive - One Side
Backing, Carrier -
Color Black
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1641015
1880-1120

07:03:17 10/18/2018