Add To Favorites
RE-100-200-30 Thermal Pad Black 200.00mm x 200.00mm Square Adhesive - Both Sides
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.44000 $97.44
10 91.35000 $913.50
25 85.26000 $2,131.50
50 82.21500 $4,110.75
100 79.17000 $7,917.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1880-1113-ND
Copy   1880-1113-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RE-100-200-30

Copy   RE-100-200-30
Description THERMAL INTERFACE PAD, GAP PAD,
Copy   THERMAL INTERFACE PAD, GAP PAD,
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Black 200.00mm x 200.00mm Square Adhesive - Both Sides

Copy   Thermal Pad Black 200.00mm x 200.00mm Square Adhesive - Both Sides
Documents & Media
Datasheets Thermal Conductive Gel Datasheet
Online Catalog aGEL™ RE Series
Product Attributes Select All
Categories
Manufacturer Taica North America Corporation
Series aGEL™ RE
Part Status Active
Usage -
Type Gel Pad, Sheet
Shape Square
Outline 200.00mm x 200.00mm
Thickness 0.118" (3.00mm)
Material Silicone Gel
Adhesive Adhesive - Both Sides
Backing, Carrier -
Color Black
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1641004
1880-1113

22:10:00 12/18/2018