Add To Favorites
COH-4000LVC-200-30 Thermal Pad Gray 200.00mm x 200.00mm Square Tacky - Both Sides
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.46000 $94.46
10 88.56000 $885.60
25 82.65600 $2,066.40
50 79.70400 $3,985.20
100 76.75200 $7,675.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1880-1067-ND
Copy   1880-1067-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

COH-4000LVC-200-30

Copy   COH-4000LVC-200-30
Description THERMAL INTERFACE PAD, GAP PAD,
Copy   THERMAL INTERFACE PAD, GAP PAD,
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Gray 200.00mm x 200.00mm Square Tacky - Both Sides

Copy   Thermal Pad Gray 200.00mm x 200.00mm Square Tacky - Both Sides
Documents & Media
Datasheets Thermal Conductive Gel Datasheet
Online Catalog aGEL™ COH Series
Product Attributes Select All
Categories
Manufacturer Taica North America Corporation
Series aGEL™ COH
Part Status Active
Usage -
Type Gel Pad, Sheet
Shape Square
Outline 200.00mm x 200.00mm
Thickness 0.118" (3.00mm)
Material Silicone Gel
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 6.5 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1614027
1880-1067

04:42:17 10/15/2018