USD
Favorite

Photo Not Available
COH-1706-400-30 Thermal Pad Gray 400.00mm x 400.00mm Square Tacky - Both Sides
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.31000 $93.31
10 87.48000 $874.80
25 81.64800 $2,041.20
50 78.73200 $3,936.60
100 75.81600 $7,581.60

Submit a request for quotation on quantities greater than those displayed.

COH-1706-400-30

Datasheet
Digi-Key Part Number 1880-1052-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number COH-1706-400-30
Copy  
Description THERMAL INTERFACE PAD, GAP PAD,
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Gray 400.00mm x 400.00mm Square Tacky - Both Sides

Copy  
Documents & Media
Datasheets Thermal Conductive Gel Datasheet
Online Catalog aGEL™ COH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Taica North America Corporation
Series aGEL™ COH
Part Status Active
Usage -
Type Gel Pad, Sheet
Shape Square
Outline 400.00mm x 400.00mm
Thickness 0.118" (3.00mm)
Material Silicone Gel
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 3.8W/m-K
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1880-1052
9924628