Add To Favorites
COH-1019LVC-400-20-1NT Thermal Pad Blue 400.00mm x 400.00mm Square Tacky - One Side
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.62000 $114.62
10 107.46000 $1,074.60
25 100.29600 $2,507.40
50 96.71400 $4,835.70
100 93.13200 $9,313.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1880-1035-ND
Copy   1880-1035-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

COH-1019LVC-400-20-1NT

Copy   COH-1019LVC-400-20-1NT
Description THERMAL INTERFACE PAD, GAP PAD,
Copy   THERMAL INTERFACE PAD, GAP PAD,
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Blue 400.00mm x 400.00mm Square Tacky - One Side

Copy   Thermal Pad Blue 400.00mm x 400.00mm Square Tacky - One Side
Documents & Media
Datasheets Thermal Conductive Gel Datasheet
Online Catalog aGEL™ COH Series
Product Attributes Select All
Categories
Manufacturer Taica North America Corporation
Series aGEL™ COH
Part Status Active
Usage -
Type Gel Pad, Sheet
Shape Square
Outline 400.00mm x 400.00mm
Thickness 0.0790" (2.000mm)
Material Silicone Gel
Adhesive Tacky - One Side
Backing, Carrier -
Color Blue
Thermal Resistivity -
Thermal Conductivity 1.9 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • COH-1019LVC-400-20 - Taica North America Corporation | 1880-1034-ND DigiKey Electronics
  • COH-1019LVC-400-20
  • Taica North America Corporation
  • THERMAL INTERFACE PAD, GAP PAD,
  • Unit Price $114.62000
  • 1880-1034-ND
Additional Resources
Standard Package ? 1
Other Names 1619021
1880-1035

15:03:06 12/11/2018