USD
Favorite

COH-1019LVC-200-05-1NT Thermal Pad Blue 200.00mm x 200.00mm Square Tacky - One Side
Price & Procurement
311 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.50000 $17.50
10 16.52400 $165.24
25 15.55200 $388.80
50 14.58000 $729.00
100 13.60800 $1,360.80
250 12.63600 $3,159.00
500 12.39300 $6,196.50

Submit a request for quotation on quantities greater than those displayed.

COH-1019LVC-200-05-1NT

Datasheet
Digi-Key Part Number 1880-1023-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number COH-1019LVC-200-05-1NT
Copy  
Description THERMAL INTERFACE PAD, GAP PAD,
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Blue 200.00mm x 200.00mm Square Tacky - One Side

Copy  
Documents & Media
Datasheets Thermal Conductive Gel Datasheet
Online Catalog aGEL™ COH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Taica North America Corporation
Series aGEL™ COH
Part Status Active
Usage -
Type Gel Pad, Sheet
Shape Square
Outline 200.00mm x 200.00mm
Thickness 0.0200" (0.508mm)
Material Silicone Gel
Adhesive Tacky - One Side
Backing, Carrier -
Color Blue
Thermal Resistivity -
Thermal Conductivity 1.9W/m-K
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1619007
1880-1023