Add To Favorites
COH-1016LVC-400-20 Thermal Pad White 400.00mm x 400.00mm Square Tacky - Both Sides
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.78000 $115.78
10 108.54000 $1,085.40
25 101.30400 $2,532.60
50 97.68600 $4,884.30
100 94.06800 $9,406.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1880-1018-ND
Copy   1880-1018-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

COH-1016LVC-400-20

Copy   COH-1016LVC-400-20
Description THERMAL INTERFACE PAD, GAP PAD,
Copy   THERMAL INTERFACE PAD, GAP PAD,
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad White 400.00mm x 400.00mm Square Tacky - Both Sides

Copy   Thermal Pad White 400.00mm x 400.00mm Square Tacky - Both Sides
Documents & Media
Datasheets Thermal Conductive Gel Datasheet
Online Catalog aGEL™ COH Series
Product Attributes Select All
Categories
Manufacturer Taica North America Corporation
Series aGEL™ COH
Part Status Active
Usage -
Type Gel Pad, Sheet
Shape Square
Outline 400.00mm x 400.00mm
Thickness 0.0790" (2.000mm)
Material Silicone Gel
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 1.9 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1615015
1880-1018

11:16:21 1/22/2019