Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.02000 $6.02
10 5.42000 $54.20
50 4.81760 $240.88
100 4.21540 $421.54
250 3.85404 $963.51
500 3.61316 $1,806.58
1,000 3.21560 $3,215.60
2,500 2.98174 $7,454.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 439-1002-ND
Copy   439-1002-ND
Quantity Available 2,439
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL-5101/S

Copy   TL-5101/S
Description BATTERY LITHIUM 3.6V 1/2 AA
Copy   BATTERY LITHIUM 3.6V 1/2 AA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1/2AA Lithium 3.6V Battery Non-Rechargeable (Primary)

Copy   1/2AA Lithium 3.6V Battery Non-Rechargeable (Primary)
Documents & Media
Datasheets TL-5101
Other Related Documents Tadiran Cell Design
Disposal Guidelines for Lithium Batteries
MSDS Material Safety Datasheet Lithium Battery Information Sheet RevN
Article Library Selecting Batteries for IoT Devices
Online Catalog TL51xx MBU Series
Product Attributes Select All
Categories
Manufacturer Tadiran Batteries
Series TL5101
Part Status Active
Battery Chemistry Lithium
Battery Cell Size 1/2AA
Voltage - Rated 3.6V
Capacity 950mAh
Size / Dimension 0.57" Dia x 0.99" H (14.5mm x 25.2mm)
Termination Style Button Top (Extending)
Discharge Rate 500µA
Weight 9.2g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • ABH1-2AA - MPD (Memory Protection Devices) | ABH1-2AA-ND DigiKey Electronics
  • ABH1-2AA
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER 1/2 AA PC PIN
  • Unit Price $1.96000
  • ABH1-2AA-ND
  • 2486CN - Keystone Electronics | 36-2486CN-ND DigiKey Electronics
  • 2486CN
  • Keystone Electronics
  • BATTERY HOLDER 1/2 AA WIRE LEADS
  • Unit Price $1.57000
  • 36-2486CN-ND
  • 1016 - Keystone Electronics | 36-1016-ND DigiKey Electronics
  • 1016
  • Keystone Electronics
  • BATTERY HOLDER 1/2 AA SMD TAB
  • Unit Price $2.13000
  • 36-1016-ND
  • 108 - Keystone Electronics | 36-108-ND DigiKey Electronics
  • 108
  • Keystone Electronics
  • BATTERY HOLDER 1/2 AA PC PIN
  • Unit Price $1.37000
  • 36-108-ND
You May Also Be Interested In
  • TL-2150/P - Tadiran Batteries | 439-1001-ND DigiKey Electronics
  • TL-2150/P
  • Tadiran Batteries
  • BATTERY LITHIUM 3.6V 1/2 AA
  • Unit Price $6.70000
  • 439-1001-ND
  • 2486CN - Keystone Electronics | 36-2486CN-ND DigiKey Electronics
  • 2486CN
  • Keystone Electronics
  • BATTERY HOLDER 1/2 AA WIRE LEADS
  • Unit Price $1.57000
  • 36-2486CN-ND
  • TL-5101/P - Tadiran Batteries | 439-1003-ND DigiKey Electronics
  • TL-5101/P
  • Tadiran Batteries
  • BATTERY LITHIUM 3.6V 1/2 AA
  • Unit Price $6.43000
  • 439-1003-ND
  • TL-2150/S - Tadiran Batteries | 439-1000-ND DigiKey Electronics
  • TL-2150/S
  • Tadiran Batteries
  • BATTERY LITHIUM 3.6V 1/2 AA
  • Unit Price $6.30000
  • 439-1000-ND
  • BR-1/2AAE5PN - Panasonic - BSG | P631-ND DigiKey Electronics
  • BR-1/2AAE5PN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V 1/2 AA
  • Unit Price $5.09000
  • P631-ND
Additional Resources
Standard Package ? 500
Other Names 439-1002
TL5101/S
TL5101S

04:14:00 1/20/2019