Add To Favorites
TGX-320-320-1.0-0 Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 352.51000 $352.51
10 329.01200 $3,290.12
25 305.51160 $7,637.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1168-1354-ND
Copy   1168-1354-ND
Quantity Available 120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TGX-320-320-1.0-0

Copy   TGX-320-320-1.0-0
Description THERM PAD 320MMX320MM GRAY
Copy   THERM PAD 320MMX320MM GRAY
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides

Copy   Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG-X
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 320.00mm x 320.00mm
Thickness 0.0400" (1.016mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 12 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TGX-150-150-0.5-0 - t-Global Technology | 1168-1351-ND DigiKey Electronics
  • TGX-150-150-0.5-0
  • t-Global Technology
  • THERM PAD 150MMX150MM GRAY
  • Unit Price $56.65000
  • 1168-1351-ND
  • TGX-150-150-1.5 - t-Global Technology | 1168-2175-ND DigiKey Electronics
  • TGX-150-150-1.5
  • t-Global Technology
  • THERM PAD 150MMX150MM GRAY
  • Unit Price $90.50000
  • 1168-2175-ND
  • TGX-150-150-1.0-0 - t-Global Technology | 1168-1353-ND DigiKey Electronics
  • TGX-150-150-1.0-0
  • t-Global Technology
  • THERM PAD 150MMX150MM GRAY
  • Unit Price $81.84000
  • 1168-1353-ND
Additional Resources
Standard Package ? 1
Other Names 1168-1354
TGX320320100

14:36:38 11/19/2018