Add To Favorites
TGX-320-320-0.5-0 Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 229.48000 $229.48
10 214.17800 $2,141.78
25 198.87920 $4,971.98
50 195.05460 $9,752.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1168-1352-ND
Copy   1168-1352-ND
Quantity Available 47
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TGX-320-320-0.5-0

Copy   TGX-320-320-0.5-0
Description THERM PAD 320MMX320MM GRAY
Copy   THERM PAD 320MMX320MM GRAY
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides

Copy   Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG-X
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 320.00mm x 320.00mm
Thickness 0.0197" (0.500mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 12 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TGX-150-150-0.5-0 - t-Global Technology | 1168-1351-ND DigiKey Electronics
  • TGX-150-150-0.5-0
  • t-Global Technology
  • THERM PAD 150MMX150MM GRAY
  • Unit Price $56.65000
  • 1168-1351-ND
  • EYG-T7070A05A - Panasonic Electronic Components | P121370-ND DigiKey Electronics
  • EYG-T7070A05A
  • Panasonic Electronic Components
  • THERM PAD 70MMX70MM W/ADH BLACK
  • Unit Price $20.10000
  • P121370-ND
  • TGX-320-320-1.0-0 - t-Global Technology | 1168-1354-ND DigiKey Electronics
  • TGX-320-320-1.0-0
  • t-Global Technology
  • THERM PAD 320MMX320MM GRAY
  • Unit Price $352.51000
  • 1168-1354-ND
  • EYG-E0912XF5F - Panasonic Electronic Components | P19821-ND DigiKey Electronics
  • EYG-E0912XF5F
  • Panasonic Electronic Components
  • THERM PAD 115MMX90MM W/ADH GRAY
  • Unit Price $22.01000
  • P19821-ND
  • TGX-150-150-1.0-0 - t-Global Technology | 1168-1353-ND DigiKey Electronics
  • TGX-150-150-1.0-0
  • t-Global Technology
  • THERM PAD 150MMX150MM GRAY
  • Unit Price $81.84000
  • 1168-1353-ND
Additional Resources
Standard Package ? 1
Other Names 1168-1352
TGX320320050

16:01:45 12/18/2018