Add To Favorites
TGX-150-150-1.5 Thermal Pad Gray 150.00mm x 150.00mm Square Tacky - Both Sides
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.50000 $90.50
10 84.84800 $848.48
25 79.19200 $1,979.80
50 76.36360 $3,818.18
100 73.53530 $7,353.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1168-2175-ND
Copy   1168-2175-ND
Quantity Available 103
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TGX-150-150-1.5

Copy   TGX-150-150-1.5
Description THERM PAD 150MMX150MM GRAY
Copy   THERM PAD 150MMX150MM GRAY
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad Gray 150.00mm x 150.00mm Square Tacky - Both Sides

Copy   Thermal Pad Gray 150.00mm x 150.00mm Square Tacky - Both Sides
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG-X
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 150.00mm x 150.00mm
Thickness 0.0591" (1.500mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 12 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TGX-150-150-1.0-0 - t-Global Technology | 1168-1353-ND DigiKey Electronics
  • TGX-150-150-1.0-0
  • t-Global Technology
  • THERM PAD 150MMX150MM GRAY
  • Unit Price $81.84000
  • 1168-1353-ND
  • TGX-150-150-0.5-0 - t-Global Technology | 1168-1351-ND DigiKey Electronics
  • TGX-150-150-0.5-0
  • t-Global Technology
  • THERM PAD 150MMX150MM GRAY
  • Unit Price $56.65000
  • 1168-1351-ND
  • TGX-150-150-2.0-0 - t-Global Technology | 1168-1355-ND DigiKey Electronics
  • TGX-150-150-2.0-0
  • t-Global Technology
  • THERM PAD 150MMX150MM GRAY
  • Unit Price $138.91000
  • 1168-1355-ND
  • 05016162575 - Molex, LLC | WM2201CT-ND DigiKey Electronics
  • 05016162575
  • Molex, LLC
  • CONN FPC TOP 25POS 0.30MM R/A
  • Unit Price $1.79000
  • WM2201CT-ND
  • TGX-320-320-1.0-0 - t-Global Technology | 1168-1354-ND DigiKey Electronics
  • TGX-320-320-1.0-0
  • t-Global Technology
  • THERM PAD 320MMX320MM GRAY
  • Unit Price $352.51000
  • 1168-1354-ND
Additional Resources
Standard Package ? 1
Other Names 1168-2175

04:33:52 1/23/2019