USD
Favorite

TG997-288-192-2 Thermal Pad Blue 288.00mm x 192.00mm Rectangular Tacky - Both Sides
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.43000 $42.43
10 39.93600 $399.36

Submit a request for quotation on quantities greater than those displayed.

TG997-288-192-2

Datasheet
Digi-Key Part Number 1168-2198-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TG997-288-192-2
Copy  
Description THERM PAD 288MMX192MM BLUE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Thermal Pad Blue 288.00mm x 192.00mm Rectangular Tacky - Both Sides

Copy  
Documents & Media
Datasheets TG997 Series
MSDS Material Safety Datasheet TG-997 SDS
Online Catalog TG-996-3 and TG997 Series
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series TG997
Part Status Active
Usage -
Type Pad, Sheet
Shape Rectangular
Outline 288.00mm x 192.00mm
Thickness 0.0790" (2.000mm)
Material Silicone
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Blue
Thermal Resistivity -
Thermal Conductivity 2.4W/m-K
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1168-2198