Add To Favorites
Photo Not Available
TG996-3-288-192-5 Thermal Pad White 288.00mm x 192.00mm Rectangular Tacky - Both Sides
Product Overview
Digi-Key Part Number 1168-2186-ND
Copy   1168-2186-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TG996-3-288-192-5

Copy   TG996-3-288-192-5
Description THERM PAD 288MMX192MM WHITE
Copy   THERM PAD 288MMX192MM WHITE
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Thermal Pad White 288.00mm x 192.00mm Rectangular Tacky - Both Sides

Copy   Thermal Pad White 288.00mm x 192.00mm Rectangular Tacky - Both Sides
Documents & Media
Datasheets TG-996-3 Series
Other Related Documents Shelf Life Certification
MSDS Material Safety Datasheet TG996-3 SDS
Online Catalog TG-996-3 and TG997 Series
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG996-3
Part Status Active
Usage -
Type Pad, Sheet
Shape Rectangular
Outline 288.00mm x 192.00mm
Thickness 0.197" (5.00mm)
Material Silicone
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 2.2 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1168-2186
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.83000 $64.83
10 61.01900 $610.19
25 57.20520 $1,430.13
50 53.39160 $2,669.58
100 51.48470 $5,148.47

Submit a request for quotation on quantities greater than those displayed.

03:55:30 9/20/2018