Add To Favorites
Photo Not Available
TG832-288-192-2 Thermal Pad Pink 288.00mm x 192.00mm Rectangular Tacky - Both Sides
Product Overview
Digi-Key Part Number 1168-2190-ND
Copy   1168-2190-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TG832-288-192-2

Copy   TG832-288-192-2
Description THERM PAD 288MMX192MM PINK
Copy   THERM PAD 288MMX192MM PINK
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Thermal Pad Pink 288.00mm x 192.00mm Rectangular Tacky - Both Sides

Copy   Thermal Pad Pink 288.00mm x 192.00mm Rectangular Tacky - Both Sides
Documents & Media
Datasheets TG832 Series
Other Related Documents Shelf Life Certification
MSDS Material Safety Datasheet TG832 SDS
Online Catalog TG832, TG2030 and TG4040 Series
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG832
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Rectangular
Outline 288.00mm x 192.00mm
Thickness 0.0790" (2.007mm)
Material Silicone
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Pink
Thermal Resistivity -
Thermal Conductivity 5.0 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1168-2190
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.73000 $42.73
10 40.21900 $402.19
25 37.70520 $942.63
50 35.19160 $1,759.58
100 33.93470 $3,393.47
250 32.04944 $8,012.36

Submit a request for quotation on quantities greater than those displayed.

00:14:03 9/20/2018