Add To Favorites
TG6050-24-21.01-2 Thermal Pad Red 24.00mm x 21.01mm Rectangular Tacky - Both Sides
Product Overview
Digi-Key Part Number 1168-1583-ND
Copy   1168-1583-ND
Quantity Available 2,111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TG6050-24-21.01-2

Copy   TG6050-24-21.01-2
Description THERM PAD 24MMX21.01MM RED
Copy   THERM PAD 24MMX21.01MM RED
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad Red 24.00mm x 21.01mm Rectangular Tacky - Both Sides

Copy   Thermal Pad Red 24.00mm x 21.01mm Rectangular Tacky - Both Sides
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG6050
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Rectangular
Outline 24.00mm x 21.01mm
Thickness 0.0790" (2.007mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Red
Thermal Resistivity -
Thermal Conductivity 6.0 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PC93-20-20-2 - t-Global Technology | 1168-1478-ND DigiKey Electronics
  • PC93-20-20-2
  • t-Global Technology
  • THERM PAD 20MMX20MM GRAY
  • Unit Price $0.90000
  • 1168-1478-ND
  • PC93-20-20-3 - t-Global Technology | 1168-1487-ND DigiKey Electronics
  • PC93-20-20-3
  • t-Global Technology
  • THERM PAD 20MMX20MM GRAY
  • Unit Price $1.37000
  • 1168-1487-ND
Additional Resources
Standard Package ? 1
Other Names 1168-1583
TG60502421012
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.94300 $19.43
25 1.89080 $47.27
50 1.78560 $89.28
100 1.68060 $168.06
250 1.57560 $393.90
500 1.52308 $761.54
1,000 1.36552 $1,365.52
5,000 1.33926 $6,696.30

Submit a request for quotation on quantities greater than those displayed.

21:04:30 9/18/2018