Add To Favorites
Product Overview
Digi-Key Part Number 1168-1564-ND
Quantity Available 1,070
Can ship immediately
Manufacturer

Manufacturer Part Number

TG6050-19.50-12.70-0.5

Description THERMAL PAD 19.5X12.7X0.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad Red 19.50mm x 12.70mm Rectangle Tacky - Both Sides

Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG6050
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Rectangle
Outline 19.50mm x 12.70mm
Thickness 0.0197" (0.500mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Red
Thermal Resistivity -
Thermal Conductivity 6.0 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1564
TG60501950127005

00:09:41 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.54100 $5.41
25 0.51360 $12.84
50 0.50020 $25.01
100 0.49350 $49.35
250 0.45968 $114.92
500 0.43264 $216.32
1,000 0.39208 $392.08
5,000 0.37856 $1,892.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback