Add To Favorites
TG4040SA-288-192-5 Thermal Pad White 288.00mm x 192.00mm Rectangular
Product Overview
Digi-Key Part Number 1168-2153-ND
Copy   1168-2153-ND
Quantity Available 11
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TG4040SA-288-192-5

Copy   TG4040SA-288-192-5
Description THERM PAD 288MMX192MM WHITE
Copy   THERM PAD 288MMX192MM WHITE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad White 288.00mm x 192.00mm Rectangular

Copy   Thermal Pad White 288.00mm x 192.00mm Rectangular
Documents & Media
Datasheets TG4040SA
Other Related Documents Shelf Life Certification
Design Resources Thermal Interface Materials Explained
Online Catalog TG4040SA Series
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG4040SA
Part Status Active
Usage -
Type Pad, Sheet
Shape Rectangular
Outline 288.00mm x 192.00mm
Thickness 0.197" (5.00mm)
Material Silicone
Adhesive -
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 4.1 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1168-2153
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.50000 $72.50
10 67.96900 $679.69
25 63.43800 $1,585.95
50 61.17220 $3,058.61
100 58.90660 $5,890.66

Submit a request for quotation on quantities greater than those displayed.

03:20:25 9/21/2018