Add To Favorites
TG4040-150-150-5.0-0 Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.45000 $85.45
10 80.10600 $801.06
25 74.76560 $1,869.14
50 72.09540 $3,604.77
100 69.42520 $6,942.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1168-1339-ND
Copy   1168-1339-ND
Quantity Available 64
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TG4040-150-150-5.0-0

Copy   TG4040-150-150-5.0-0
Description THERM PAD 150MMX150MM BLUE
Copy   THERM PAD 150MMX150MM BLUE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides

Copy   Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG4040
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 150.00mm x 150.00mm
Thickness 0.197" (5.00mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Blue
Thermal Resistivity -
Thermal Conductivity 4.0 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1168-1339
TG4040150150500

08:33:46 1/21/2019