Add To Favorites
Product Overview
Digi-Key Part Number 1168-1548-ND
Quantity Available 837
Can ship immediately
Manufacturer

Manufacturer Part Number

TG2030-25-25-3

Description THERM PAD 25MMX25MM WHITE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad White 25.00mm x 25.00mm Square Tacky - Both Sides

Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG2030
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 25.00mm x 25.00mm
Thickness 0.118" (3.00mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1168-1548
TG203025253

00:15:12 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.54000 $25.40
25 2.47120 $61.78
50 2.33380 $116.69
100 2.19650 $219.65
250 2.05920 $514.80
500 1.99056 $995.28
1,000 1.78464 $1,784.64
5,000 1.75032 $8,751.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback