USD
Favorite

TG2030-25-25-0.5 Thermal Pad White 25.00mm x 25.00mm Square Tacky - Both Sides
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.87400 $8.74
25 0.83000 $20.75
50 0.80800 $40.40
100 0.79720 $79.72

Submit a request for quotation on quantities greater than those displayed.

TG2030-25-25-0.5

Datasheet
Digi-Key Part Number 1168-1521-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TG2030-25-25-0.5
Copy  
Description THERM PAD 25MMX25MM WHITE
Copy  
Detailed Description

Thermal Pad White 25.00mm x 25.00mm Square Tacky - Both Sides

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series TG2030
Part Status Last Time Buy
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 25.00mm x 25.00mm
Thickness 0.0197" (0.500mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 2.0W/m-K
Shelf Life 24 Months
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1168-1521
TG2030252505