Product Overview
Digi-Key Part Number | 1168-1556-ND |
---|---|
Quantity Available |
238
Can ship immediately |
Manufacturer |
t-Global Technology |
Manufacturer Part Number |
TG2030-24-21.01-5 |
Description | THERM PAD 24MMX21.01MM WHITE |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 12 Weeks |
Detailed Description |
Thermal Pad White 24.00mm x 21.01mm Rectangle Tacky - Both Sides |
Documents & Media
Datasheets | |
---|---|
Other Related Documents | |
Product Training Modules | |
Video File |
t-Global Technology’s Clicker Press Die Cutting Machine t-Global Technology – ASTM Part Shore Hardness Testing t-Global Technology’s Rapid Prototyping Zund Machine How to Apply Thermal Interface Materials |
MSDS Material Safety Datasheet | |
Design Resources | |
Online Catalog |
TG832, TG2030 and TG4040 Series
|
12:46:41 4/23/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 2.19000 | $2.19 |
10 | 2.13600 | $21.36 |
25 | 2.07800 | $51.95 |
50 | 1.96240 | $98.12 |
100 | 1.84700 | $184.70 |
250 | 1.73160 | $432.90 |
500 | 1.67388 | $836.94 |
1,000 | 1.50072 | $1,500.72 |
5,000 | 1.47186 | $7,359.30 |
Submit a request for quotation on quantities greater than those displayed.