Add To Favorites
TG2030-20-10-5 Thermal Pad White 20.00mm x 10.00mm Rectangular Tacky - Both Sides
Product Overview
Digi-Key Part Number 1168-1551-ND
Copy   1168-1551-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TG2030-20-10-5

Copy   TG2030-20-10-5
Description THERM PAD 20MMX10MM WHITE
Copy   THERM PAD 20MMX10MM WHITE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad White 20.00mm x 10.00mm Rectangular Tacky - Both Sides

Copy   Thermal Pad White 20.00mm x 10.00mm Rectangular Tacky - Both Sides
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG2030
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Rectangular
Outline 20.00mm x 10.00mm
Thickness 0.197" (5.00mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1168-1551
TG203020105
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 1.12500 $2.25

Submit a request for quotation on quantities greater than those displayed.

12:50:33 9/25/2018