Add To Favorites
Product Overview
Digi-Key Part Number 1168-1533-ND
Quantity Available 3,095
Can ship immediately
Manufacturer

Manufacturer Part Number

TG2030-20-10-2

Description THERMAL PAD 20X10X2MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad White 20.00mm x 10.00mm Rectangle Tacky - Both Sides

Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series TG2030
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Rectangle
Outline 20.00mm x 10.00mm
Thickness 0.0790" (2.007mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1533
TG203020102

15:33:52 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 1.02800 $10.28
25 1.00040 $25.01
50 0.97340 $48.67
100 0.91940 $91.94
250 0.86528 $216.32
500 0.81120 $405.60
1,000 0.75712 $757.12
5,000 0.73008 $3,650.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback