Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1168-1464-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

PC93-20-10-0.25

Description THERMAL PAD 20X10X0.25MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Thermal Pad Gray 20.00mm x 10.00mm Rectangle

Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series PC93
Part Status Obsolete
Usage Sheet
Shape Rectangle
Outline 20.00mm x 10.00mm
Thickness 0.0100" (0.254mm)
Material Non-Silicone
Adhesive -
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1464
PC932010025

13:17:12 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.31200 $3.12
25 0.29640 $7.41
50 0.28860 $14.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback