USD
Favorite

L37-3-100-100-1.0-0 Thermal Pad Yellow 100.00mm x 100.00mm Square
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

L37-3-100-100-1.0-0

Datasheet
Digi-Key Part Number L37-3-100-100-1.0-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L37-3-100-100-1.0-0
Copy  
Description THERM PAD 100MMX100MM YELLOW
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Thermal Pad Yellow 100.00mm x 100.00mm Square

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series L37-3
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 100.00mm x 100.00mm
Thickness 0.0394" (1.000mm)
Material Silicone Elastomer
Adhesive -
Backing, Carrier Fiberglass
Color Yellow
Thermal Resistivity -
Thermal Conductivity 1.7W/m-K
Shelf Life 24 Months
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1