Add To Favorites
Product Overview
Digi-Key Part Number 1168-1291-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

H48-6G-320-320-0.5-1A

Description THERM PAD 320MMX320MM W/ADH GRAY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad Gray 320.00mm x 320.00mm Square Adhesive - One Side

Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series H48-6G
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 320.00mm x 320.00mm
Thickness 0.0197" (0.500mm)
Material Silicone Elastomer
Adhesive Adhesive - One Side
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 6.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1168-1291
H486G320320051A

08:58:23 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.15000 $115.15
10 107.95200 $1,079.52
25 100.75520 $2,518.88
50 97.15680 $4,857.84
100 93.55840 $9,355.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback