Add To Favorites
Photo Not Available
H48-6G-133.5-74.93-1 Thermal Pad Gray 133.50mm x 74.93mm Rectangular
Product Overview
Digi-Key Part Number H48-6G-133.5-74.93-1-ND
Copy   H48-6G-133.5-74.93-1-ND
Quantity Available 1,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H48-6G-133.5-74.93-1

Copy   H48-6G-133.5-74.93-1
Description THERM PAD 133.5MMX74.93MM GRAY
Copy   THERM PAD 133.5MMX74.93MM GRAY
Detailed Description

Thermal Pad Gray 133.50mm x 74.93mm Rectangular

Copy   Thermal Pad Gray 133.50mm x 74.93mm Rectangular
Documents & Media
Other Related Documents Shelf Life Certification
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series H48-6G
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Rectangular
Outline 133.50mm x 74.93mm
Thickness 0.0394" (1.000mm)
Material Silicone Elastomer
Adhesive -
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 6.0 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EYG-E0912XD6D - Panasonic Electronic Components | P19090-ND DigiKey Electronics
  • EYG-E0912XD6D
  • Panasonic Electronic Components
  • THERM PAD 115MMX90MM W/ADH GRAY
  • Unit Price $18.77000
  • P19090-ND
  • Photo Not Available
  • TG832-288-192-1
  • t-Global Technology
  • THERM PAD 288MMX192MM PINK
  • Unit Price $30.06000
  • 1168-2188-ND
  • EYG-T7070A10A - Panasonic Electronic Components | P121371-ND DigiKey Electronics
  • EYG-T7070A10A
  • Panasonic Electronic Components
  • THERM PAD 70MMX70MM W/ADH BLACK
  • Unit Price $22.69000
  • P121371-ND
Additional Resources
Standard Package ? 1
Other Names Q10218178
Q9923188
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.70000 $10.70
10 10.40800 $104.08
25 9.83000 $245.75
50 9.25180 $462.59
100 8.67360 $867.36
250 8.09536 $2,023.84
500 7.51712 $3,758.56
1,000 7.37256 $7,372.56

Submit a request for quotation on quantities greater than those displayed.

12:16:22 9/20/2018