Add To Favorites
Photo Not Available
H48-2-300-300-5.0-1A Thermal Pad Red 300.00mm x 300.00mm Square Adhesive - One Side
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.91000 $97.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H48-2-300-300-5.0-1A-ND
Copy   H48-2-300-300-5.0-1A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H48-2-300-300-5.0-1A

Copy   H48-2-300-300-5.0-1A
Description THERM PAD 300MMX300MM W/ADH RED
Copy   THERM PAD 300MMX300MM W/ADH RED
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad Red 300.00mm x 300.00mm Square Adhesive - One Side

Copy   Thermal Pad Red 300.00mm x 300.00mm Square Adhesive - One Side
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series H48-2
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 300.00mm x 300.00mm
Thickness 0.197" (5.00mm)
Material Silicone Elastomer
Adhesive Adhesive - One Side
Backing, Carrier -
Color Red
Thermal Resistivity -
Thermal Conductivity 2.2 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

08:47:12 1/19/2019