Add To Favorites
DC0022/01-TI900-0.12-2A Thermal Pad White 57.15mm x 44.45mm Rectangular Adhesive - Both Sides
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.00000 $7.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1168-1828-ND
Copy   1168-1828-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC0022/01-TI900-0.12-2A

Copy   DC0022/01-TI900-0.12-2A
Description THERM PAD 57.15MMX44.45MM W/ADH
Copy   THERM PAD 57.15MMX44.45MM W/ADH
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad White 57.15mm x 44.45mm Rectangular Adhesive - Both Sides

Copy   Thermal Pad White 57.15mm x 44.45mm Rectangular Adhesive - Both Sides
Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series Ti900
Part Status Active
Usage Power Module
Type Die-Cut Pad, Sheet
Shape Rectangular
Outline 57.15mm x 44.45mm
Thickness 0.0050" (0.127mm)
Material Silicone
Adhesive Adhesive - Both Sides
Backing, Carrier Viscose
Color White
Thermal Resistivity -
Thermal Conductivity 1.8 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1168-1828
DC002201TI9000122A

14:25:09 1/17/2019